Reference Only

R6015FNX

Not Recommended for New Designs
MOSFETs Trans MOSFET N-CH 600V 15A

Manufacturer:

Mfr Part:
R6015FNX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FP-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current15 A
Rds On - Drain-Source Resistance350 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge42 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation77 W
Channel ModeEnhancement
PackagingBulk
ConfigurationSingle
Fall Time35 ns
Forward Transconductance - Min4.5 S
Product TypeMOSFETs
Rise Time45 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time120 ns
Typical Turn-On Delay Time38 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?