Reference Only

R6015ANJTL

Not Recommended for New Designs
MOSFETs TRANS MOSFET NCH 600V 15A 3PIN

Manufacturer:

Mfr Part:
R6015ANJTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current15 A
Rds On - Drain-Source Resistance230 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge50 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation100 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time60 ns
Forward Transconductance - Min4.5 S
Product TypeMOSFETs
Rise Time50 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time150 ns
Typical Turn-On Delay Time50 ns
Part # AliasesR6015ANJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?