Reference Only

R6010YNXC7G

MOSFETs 600V 7A TO-220FM, High-speed switching Power MOSFET.

Manufacturer:

Mfr Part:
R6010YNXC7G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current7 A
Rds On - Drain-Source Resistance390 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage6 V
Qg - Gate Charge15 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation47 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time13 ns
Pin Count3
Product TypeMOSFETs
Rise Time12 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time37 ns
Typical Turn-On Delay Time20 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.12$1,120.00
$1.05$5,250.00
Need more?