Reference Only

R6007KNX

MOSFETs Nch 600V 7A Si MOSFET.

Manufacturer:

Mfr Part:
R6007KNX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current7 A
Rds On - Drain-Source Resistance570 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge14.5 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation46 W
Channel ModeEnhancement
PackagingBulk
ConfigurationSingle
Fall Time25 ns
Forward Transconductance - Min1.9 S
Product TypeMOSFETs
Rise Time22 ns
SeriesSuper Junction-MOS KN
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time35 ns
Typical Turn-On Delay Time18 ns
Part # AliasesR6007KNXC7G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.06$530.00
$1.02$1,020.00
$1.00$2,500.00
$0.95$4,750.00
Need more?