Reference Only

R6004ENDTL

End of Life
MOSFETs 10V Drive Nch MOSFET

Manufacturer:

Mfr Part:
R6004ENDTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current4 A
Rds On - Drain-Source Resistance980 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge15 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation58 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time40 ns
Forward Transconductance - Min1.5 S
Peak Solder Temperature+ 265 C
Pin Count3
Product TypeMOSFETs
Rise Time22 ns
SubcategoryTransistors
Transistor Type1 N-channel
Typical Turn-Off Delay Time55 ns
Typical Turn-On Delay Time22 ns
Part # AliasesR6004END

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?