Reference Only

R6002END3TL1

MOSFETs Nch 600V 2A TO-252 (DPAK)

Manufacturer:

Mfr Part:
R6002END3TL1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current2 A
Rds On - Drain-Source Resistance3.4 Ohms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge6.5 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation26 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time60 ns
Forward Transconductance - Min0.5 S
Product TypeMOSFETs
Rise Time16 ns
SubcategoryTransistors
Typical Turn-Off Delay Time25 ns
Typical Turn-On Delay Time12 ns
Part # AliasesR6002END3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?