Reference Only

R5007FNX

Not Recommended for New Designs
MOSFETs

Manufacturer:

Mfr Part:
R5007FNX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FM-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage500 V
Id - Continuous Drain Current7 A
Rds On - Drain-Source Resistance1.3 Ohms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge15 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation43 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time20 ns
Forward Transconductance - Min2 S
Product TypeMOSFETs
Rise Time13 ns
SeriesR5007FNX
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time30 ns
Typical Turn-On Delay Time13 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?