Reference Only

R4008ANDTL

End of Life
MOSFETs 10V Drive Nch MOSFET

Manufacturer:

Mfr Part:
R4008ANDTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage400 V
Id - Continuous Drain Current8 A
Rds On - Drain-Source Resistance950 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage4.5 V
Qg - Gate Charge15 nC
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation20 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time16 ns
Forward Transconductance - Min2 S
Pin Count3
Product TypeMOSFETs
Rise Time20 ns
SeriesR4008AND
SubcategoryTransistors
Transistor Type1 N- Channel
Typical Turn-Off Delay Time48 ns
Typical Turn-On Delay Time20 ns
Part # AliasesR4008AND

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?