Reference Only

QS8K13TCR

Not Recommended for New Designs
MOSFETs 4V Drive Nch+Nch MOSFET

Manufacturer:

Mfr Part:
QS8K13TCR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTSMT-8
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current6 A
Rds On - Drain-Source Resistance28 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge5.5 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.5 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time7 ns
Forward Transconductance - Min3 S
Pin Count8
Product TypeMOSFETs
Rise Time40 ns
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time35 ns
Typical Turn-On Delay Time8 ns
Part # AliasesQS8K13

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?