Reference Only

QS8J2TR

MOSFETs TRANS MOSFET PCH 12V 4A 8PIN.

Manufacturer:

Mfr Part:
QS8J2TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTSMT-8
Transistor PolarityP-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage12 V
Id - Continuous Drain Current4 A
Rds On - Drain-Source Resistance36 mOhms
Vgs - Gate-Source Voltage- 10 V, 10 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge20 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.5 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time180 ns
Forward Transconductance - Min5.5 S
Product TypeMOSFETs
Rise Time60 ns
SeriesQS8J2
SubcategoryTransistors
Transistor Type2 P-Channel
Typical Turn-Off Delay Time300 ns
Typical Turn-On Delay Time10 ns
Part # AliasesQS8J2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.387$1,161.00
$0.36$2,160.00
$0.345$3,105.00
Need more?