Reference Only

QS8J1TR

Not Recommended for New Designs
MOSFETs P Chan-12V-4.5A Mid-PowerSwitching

Manufacturer:

Mfr Part:
QS8J1TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTSMT-8
Transistor PolarityP-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage12 V
Id - Continuous Drain Current4.5 A
Rds On - Drain-Source Resistance29 mOhms
Vgs - Gate-Source Voltage- 10 V, 10 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge31 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.5 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time215 ns
Product TypeMOSFETs
Rise Time75 ns
SubcategoryTransistors
Transistor Type2 P-Channel
Typical Turn-Off Delay Time390 ns
Typical Turn-On Delay Time12 ns
Part # AliasesQS8J1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?