Reference Only
QS8J12TCR
Not Recommended for New Designs
MOSFETs 1.5V Drive Pch+Pch MOSFET 12V 4.5A
Datasheet
QS8J12TCR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Maximum Operating Temperature | + 150 C | |
| Series | QS8J12 | |
| Packaging | Reel | |
| Channel Mode | Enhancement | |
| Configuration | Dual | |
| Fall Time | 150 ns | |
| Forward Transconductance - Min | 5.5 S | |
| Id - Continuous Drain Current | 4.5 A | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Package / Case | TSMT-8 | |
| Pd - Power Dissipation | 1.5 W | |
| Product Type | MOSFETs | |
| Qg - Gate Charge | 40 nC | |
| Rds On - Drain-Source Resistance | 29 mOhms | |
| Rise Time | 60 ns | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | P-Channel | |
| Transistor Type | 2 P-Channel | |
| Typical Turn-Off Delay Time | 400 ns | |
| Typical Turn-On Delay Time | 16 ns | |
| Vds - Drain-Source Breakdown Voltage | 12 V | |
| Vgs - Gate-Source Voltage | - 8 V, 0 V | |
| Vgs th - Gate-Source Threshold Voltage | 1 V | |
| Part # Aliases | QS8J12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?