Reference Only
QS6M4TR
MOSFETs N+P 30 20V 1.5A TSMT6.
Datasheet
QS6M4TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-457T-6 | |
| Transistor Polarity | N-Channel, P-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 20 V, 30 V | |
| Id - Continuous Drain Current | 1.5 A | |
| Rds On - Drain-Source Resistance | 215 mOhms, 230 mOhms | |
| Vgs - Gate-Source Voltage | 12 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.5 V, 2 V | |
| Qg - Gate Charge | 1.6 nC, 3 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 1.25 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 15 ns, 20 ns | |
| Forward Transconductance - Min | 1 S | |
| Peak Solder Temperature | + 265 C | |
| Pin Count | 6 | |
| Product Type | MOSFETs | |
| Rise Time | 18 ns, 12 ns | |
| Series | QS6M4 | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel, 1 P-Channel | |
| Typical Turn-Off Delay Time | 15 ns, 45 ns | |
| Typical Turn-On Delay Time | 7 ns, 10 ns | |
| Part # Aliases | QS6M4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.264 | $792.00 | |
| $0.256 | $1,536.00 | |
| $0.233 | $2,097.00 | |
| $0.232 | $5,568.00 |
Need more?