Reference Only

QS6M3TR

Not Recommended for New Designs
MOSFETs N+P 30 20V 1.5A TSMT6

Manufacturer:

Mfr Part:
QS6M3TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-457T-6
Transistor PolarityN-Channel, P-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage20 V, 30 V
Id - Continuous Drain Current1.5 A
Rds On - Drain-Source Resistance260 mOhms
Vgs - Gate-Source Voltage12 V
Vgs th - Gate-Source Threshold Voltage1.5 V
Qg - Gate Charge1.6 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.25 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time18 ns, 12 ns
Peak Solder Temperature+ 265 C
Pin Count6
Product TypeMOSFETs
Rise Time18 ns, 12 ns
SeriesQS6M3
SubcategoryTransistors
Transistor Type1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time15 ns, 45 ns
Typical Turn-On Delay Time7 ns, 10 ns
Part # AliasesQS6M3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?