Reference Only
QS6J11TR
MOSFETs TRANS MOSFET PCH 12V 2A 6PIN.
Datasheet
QS6J11TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-457T-6 | |
| Transistor Polarity | P-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 12 V | |
| Id - Continuous Drain Current | 2 A | |
| Rds On - Drain-Source Resistance | 105 mOhms | |
| Vgs - Gate-Source Voltage | 10 V | |
| Vgs th - Gate-Source Threshold Voltage | 1 V | |
| Qg - Gate Charge | 6.5 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 1.25 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 35 ns | |
| Forward Transconductance - Min | 2 S | |
| Product Type | MOSFETs | |
| Rise Time | 17 ns | |
| Series | QS6J11 | |
| Subcategory | Transistors | |
| Transistor Type | 2 P-Channel | |
| Typical Turn-Off Delay Time | 65 ns | |
| Typical Turn-On Delay Time | 10 ns | |
| Part # Aliases | QS6J11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.26 | $780.00 | |
| $0.251 | $1,506.00 | |
| $0.23 | $2,070.00 |
Need more?