Reference Only

QS5Y1TR

Bipolar Transistors - BJT Isolated DC/DC Converter.

Manufacturer:

Mfr Part:
QS5Y1TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-25T-5
Transistor PolarityNPN, PNP
ConfigurationDual
Collector- Emitter Voltage VCEO Max30 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage400 mV
Pd - Power Dissipation1.25 W
Gain Bandwidth Product fT270 MHz, 300 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current3 A
DC Collector/Base Gain hfe Min200 at 500 mA, 2 V
DC Current Gain hFE Max500 at 500 mA, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesQS5Y1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.297$891.00
$0.274$1,644.00
$0.242$2,178.00
$0.235$5,640.00
Need more?