Reference Only

QS5W1TR

Bipolar Transistors - BJT Isolated AC/DC Converter

Manufacturer:

Mfr Part:
QS5W1TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-25T-5
Transistor PolarityNPN
ConfigurationDual
Maximum DC Collector Current3 A
Collector- Emitter Voltage VCEO Max30 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage200 mV
Maximum DC Collector Current3 A
Pd - Power Dissipation1.25 W
Gain Bandwidth Product fT270 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min200 at 500 mA, 2 V
DC Current Gain hFE Max500 at 500 mA, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesQS5W1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?