Reference Only

QS5U34TR

MOSFETs N Chan20V1.5A Load Switching.

Manufacturer:

Mfr Part:
QS5U34TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-25T-5
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current1.5 A
Rds On - Drain-Source Resistance180 mOhms
Vgs - Gate-Source Voltage- 10 V, 10 V
Vgs th - Gate-Source Threshold Voltage1.3 V
Qg - Gate Charge1.8 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.25 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time3 ns
Forward Transconductance - Min1.6 S
Product TypeMOSFETs
Rise Time5 ns
SeriesQS5U34
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time20 ns
Typical Turn-On Delay Time5 ns
Part # AliasesQS5U34

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.194$582.00
$0.178$1,068.00
$0.173$1,557.00
Need more?