Reference Only

QS5U16TR

MOSFETs N-CH 30V 2A.

Manufacturer:

Mfr Part:
QS5U16TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTSMT-5
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current2 A
Rds On - Drain-Source Resistance100 mOhms
Vgs - Gate-Source Voltage12 V
Vgs th - Gate-Source Threshold Voltage1.5 V
Qg - Gate Charge2.8 nC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Pd - Power Dissipation1.25 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time10 ns
Forward Transconductance - Min1.5 S
Peak Solder Temperature+ 265 C
Pin Count5
Product TypeMOSFETs
Rise Time10 ns
SeriesQS5U16
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time21 ns
Typical Turn-On Delay Time8 ns
Part # AliasesQS5U16

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.238$714.00
$0.231$2,079.00
$0.224$5,376.00
Need more?