Reference Only

QH8KE6TCR

MOSFETs .

Manufacturer:

Mfr Part:
QH8KE6TCR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTSMT-8
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current4 A
Rds On - Drain-Source Resistance56 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge6.7 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.5 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time9 ns
Forward Transconductance - Min3.4 S
Moisture SensitiveYes
Pin Count8
Product TypeMOSFETs
Rise Time8 ns
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time20 ns
Typical Turn-On Delay Time7.5 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.407$1,221.00
$0.391$3,519.00
Need more?