Reference Only

PTZTE255.1A

Not Recommended for New Designs
Zener Diodes 5.1V 40MA

Manufacturer:

Mfr Part:
PTZTE255.1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage5.1 V
Mounting StyleSMD/SMT
Package / CaseSOD-106-2
Pd - Power Dissipation1 W
Ir - Maximum Reverse Leakage Current20 uA
Zz - Zener Impedance8 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
PackagingReel
SeriesPTZ5.1A
Height2 mm
Ir - Reverse Current20 uA
Length4.5 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Voltage Temperature Coefficient- 600 uV/C
Width2.6 mm
Zener Current40 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?