Reference Only

PTZTE2513A

Not Recommended for New Designs
Zener Diodes 13V 20MA

Manufacturer:

Mfr Part:
PTZTE2513A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage14.1 V
Mounting StyleSMD/SMT
Package / CaseSOD-106-2
Pd - Power Dissipation1 W
Ir - Maximum Reverse Leakage Current10 uA
Zz - Zener Impedance10 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
PackagingReel
SeriesPTZ13A
Ir - Reverse Current10 uA
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Zener Current20 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?