Reference Only

PSR500HTQFB0L10

Current Sense Resistors - SMD .

Manufacturer:

Mfr Part:
PSR500HTQFB0L10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesPSR
Resistance100 uOhms
Power Rating15 W
Tolerance1 %
Temperature Coefficient200 PPM / C
Case Code - in5931
Case Code - mm15078
Length15 mm (0.591 in)
Width7.75 mm (0.305 in)
Height1.96 mm (0.077 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationAutomotive Grade
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductShunt Resistors
SubcategoryResistors
TypeHigh Power Shunt Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.04$2,080.00
$1.00$4,000.00
$1.00$8,000.00
Need more?