Reference Only

PSL0101WBEA1

Obsolete
White LEDs RECOMMENDED ALT 755-SMLK18WBJAW1

Manufacturer:

Mfr Part:
PSL0101WBEA1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorCool White
Wavelength/Color Temperature5000 K
Luminous Flux95 lm
Color Rendering Index - CRI65
If - Forward Current350 mA
Vf - Forward Voltage3.3 V
Length5 mm
Width5 mm
Height1 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Lens ColorTinted
PackagingReel
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesPSL0101WBEA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?