Reference Only

PDZVTFTR24B

Zener Diodes 24-27.6V 10mA SOD-128; PMDTM.

Manufacturer:

Mfr Part:
PDZVTFTR24B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage24 V
Mounting StyleSMD/SMT
Package / CaseSOD-128-2
Pd - Power Dissipation1 W
Voltage Tolerance6 %
Ir - Maximum Reverse Leakage Current10 uA
Zz - Zener Impedance16 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current10 mA
QualificationAEC-Q101
PackagingReel
Height1.05 mm
Ir - Reverse Current10 uA
Length3.9 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width2.7 mm
Zener Current10 uA
Part # AliasesPDZVTF24B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.164$492.00
$0.127$762.00
$0.11$990.00
$0.106$2,544.00
Need more?