MTZJ6.8B ROHM Semiconductor

MTZJ6.8B

Zener Diodes

Manufacturer:

Mfr Part:
MTZJ6.8B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage6.8 V
Mounting StyleThrough Hole
Package / CaseDO-34-2
Pd - Power Dissipation500 mW
Ir - Maximum Reverse Leakage Current2 uA
Zz - Zener Impedance20 Ohms
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current5 mA
Length2.7 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.8 mm
Part # AliasesMTZJT-776.8B

Export and Environmental Classification

AttributeDescription
HTS8541100050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?