Reference Only

MSL0104RGBW1

End of Life
Multi-Color LEDs

Manufacturer:

Mfr Part:
MSL0104RGBW1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMulti-Color LEDs
ProductRGB LEDs
Mounting StyleSMD/SMT
Package / Case2508 (6422 matric)
Illumination ColorRGB
Wavelength/Color Temperature624 nm, 527 nm, 470 nm
If - Forward Current20 mA
Vf - Forward Voltage2.1 V, 3.2 V, 3.3 V
Power Rating400 mW
Lens ColorColorless
Lens Dimensions5.4 mm x 1.6 mm
Lens ShapeRectangular
Lens TransparencyClear
ConfigurationTriple
Height2.15 mm
Length6.4 mm
Luminous Intensity700 mcd, 1200 mcd, 400 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
PackagingReel
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width2.2 mm
Part # AliasesMSL0104RGBW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?