Reference Only
MSL0101RGBW1
Obsolete
Multi-Color LEDs SMT LEDs built-in protection diode
Datasheet
MSL0101RGBW1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 624 nm, 527 nm, 470 nm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V, 3.3 V, 3.2 V | |
| Power Rating | 40 mW | |
| Lens Color | Colorless | |
| Lens Transparency | Diffused | |
| Height | 2.15 mm | |
| Length | 6.4 mm | |
| Luminous Intensity | 700 mcd, 1200 mcd, 400 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | MSL0101 | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?