Reference Only

MR48V256CTAZAARL

Obsolete
F-RAM FeRAM TSOPI28 32,768-word x 8-bit

Manufacturer:

Mfr Part:
MR48V256CTAZAARL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryF-RAM
Memory Size256 kbit
Interface TypeParallel
Organization32 k x 8
Package / CaseTSOPI-28
Access Time70 ns
Supply Voltage - Min2.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypeFRAM
SubcategoryMemory & Data Storage
Part # AliasesMR48V256CTAZAAX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320071
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?