Reference Only

MR45V032AMAZBATL

Not Recommended for New Designs
F-RAM 32K; SPI; 3.3V FeRAM 15MHz

Manufacturer:

Mfr Part:
MR45V032AMAZBATL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryF-RAM
Memory Size32 kbit
Interface TypeSPI
Maximum Clock Frequency15 MHz
Organization4 k x 8
Package / CaseSOP-8
Supply Voltage - Min2.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Mounting StyleSMD/SMT
Pin Count8
Product TypeFRAM
SubcategoryMemory & Data Storage

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542320071
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?