MMST918T146 ROHM Semiconductor

MMST918T146

Obsolete
Bipolar Transistors - BJT SMT NPN

Manufacturer:

Mfr Part:
MMST918T146

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current50 A
Collector- Emitter Voltage VCEO Max15 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO3 V
Maximum DC Collector Current50 A
Pd - Power Dissipation200 mW
Gain Bandwidth Product fT600 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min20
DC Current Gain hFE Max20 at 3 mA, 1 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?