MMST5088T146 ROHM Semiconductor

MMST5088T146

Not Recommended for New Designs
Bipolar Transistors - BJT SMT NPN

Manufacturer:

Mfr Part:
MMST5088T146

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current200 mA
Collector- Emitter Voltage VCEO Max30 V
Collector- Base Voltage VCBO35 V
Emitter- Base Voltage VEBO4.5 V
Collector-Emitter Saturation Voltage300 mV
Maximum DC Collector Current200 mA
Gain Bandwidth Product fT50 MHz
SeriesMMST5088
PackagingReel
Continuous Collector Current200 mA
DC Collector/Base Gain hfe Min350 at 1 mA, 5 V
DC Current Gain hFE Max900 at 100 uA, 5 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?