Reference Only

MMBZ6V2ALFHT116

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 225mW 5.89-6.51Vbr A-common SOT-23 TVS

Manufacturer:

Mfr Part:
MMBZ6V2ALFHT116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels2 Channel
Working Voltage3 V
Termination StyleSMD/SMT
Clamping Voltage8.7 V
Breakdown Voltage6.2 V
Package / CaseSC-59-3 (SOT-23-3)
Ipp - Peak Pulse Current2.76 A
Pppm - Peak Pulse Power Dissipation24 W
Cd - Diode Capacitance180 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage900 mV
Part # AliasesMMBZ6V2ALFH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?