Reference Only

MMBZ5V6ALYFHT116

ESD Protection Diodes / TVS Diodes .

Manufacturer:

Mfr Part:
MMBZ5V6ALYFHT116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels2 Channel
Working Voltage3 V
Termination StyleSMD/SMT
Clamping Voltage8 V
Breakdown Voltage5.6 V
Package / CaseSC-59-3 (SOT-23-3)
Peak Pulse Current3 A
Pppm - Peak Pulse Power Dissipation24 W
Cd - Diode Capacitance230 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
QualificationAEC-Q101
PackagingReel
Operating Supply Voltage3 V
Pd - Power Dissipation300 mW
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage900 mV
Part # AliasesMMBZ5V6ALYFH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.15$450.00
$0.131$1,179.00
Need more?