Reference Only
MMBZ5V6ALT116
Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes
Datasheet
MMBZ5V6ALT116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 2 Channel | |
| Working Voltage | 3 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 8 V | |
| Breakdown Voltage | 5.6 V | |
| Package / Case | SC-59-3 (SOT-23-3) | |
| Ipp - Peak Pulse Current | 3 A | |
| Pppm - Peak Pulse Power Dissipation | 24 W | |
| Cd - Diode Capacitance | 230 pF | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Vf - Forward Voltage | 900 mV | |
| Part # Aliases | MMBZ5V6AL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Specification Sheets
SPICE Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?