Reference Only

MMBZ33VALT116

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes 40W Ppp 33 Vbr(V) Trans Volt Supp

Manufacturer:

Mfr Part:
MMBZ33VALT116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels2 Channel
Working Voltage26 V
Termination StyleSMD/SMT
Clamping Voltage46 V
Breakdown Voltage33 V
Package / CaseSC-59-3 (SOT-23-3)
Peak Pulse Current870 mA
Pppm - Peak Pulse Power Dissipation40 W
Cd - Diode Capacitance34 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesMMBZ33VAL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?