Reference Only

MMBZ27VCLYT116

ESD Protection Diodes / TVS Diodes .

Manufacturer:

Mfr Part:
MMBZ27VCLYT116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage22 V
Termination StyleSMD/SMT
Clamping Voltage38 V
Breakdown Voltage27 V
Package / CaseSC-59-3 (SOT-23-3)
Ipp - Peak Pulse Current1 A
Pppm - Peak Pulse Power Dissipation40 W
Cd - Diode Capacitance42 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Maximum Operating Temperature+ 150 C
PackagingReel
Operating Supply Voltage22 V
Pd - Power Dissipation300 mW
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage1.1 V
Part # AliasesMMBZ27VCLY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.132$396.00
$0.12$720.00
$0.103$927.00
$0.097$2,328.00
Need more?