Reference Only

MMBZ27VCLT116

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes

Manufacturer:

Mfr Part:
MMBZ27VCLT116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage22 V
Termination StyleSMD/SMT
Clamping Voltage38 V
Breakdown Voltage27 V
Package / CaseSC-59-3 (SOT-23-3)
Ipp - Peak Pulse Current1 A
Pppm - Peak Pulse Power Dissipation40 W
Cd - Diode Capacitance42 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage1.1 V
Part # AliasesMMBZ27VCL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?