Reference Only
ML9077GDZ05BL
New Product
Battery Management .
Datasheet
ML9077GDZ05BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Battery Management | |
| Product | Battery Charger | |
| Output Current | 30 mA | |
| Operating Supply Voltage | 3.2 V, 3.6 V | |
| Package / Case | WQFN-12 | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Development Kit | REFLVBMS003-EVK-001 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 80 nA | |
| Pd - Power Dissipation | 880 mW | |
| Product Type | Battery Management | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $2,600.00 | |
| $2.52 | $5,040.00 |
Need more?