Reference Only
ML8511AFCZ05BL
Obsolete
Light To Frequency & Light To Voltage UV Sensor With Voltage Output
Datasheet
ML8511AFCZ05BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Light To Frequency & Light To Voltage | |
| Product | Light to Voltage Converters | |
| Peak Wavelength | 365 nm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3.3 V | |
| Height | 0.73 mm | |
| Length | 4 mm | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 300 uA | |
| Packaging | Reel | |
| Pin Count | 12 | |
| Product Type | Optical Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.7 V | |
| Tradename | Lapis | |
| Width | 3.7 mm | |
| Part # Aliases | ML8511-00FCZ05B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?