Reference Only
ML7456N-700AGDZ0ANL
Processors - Application Specialized
Datasheet
ML7456N-700AGDZ0ANL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Processors - Application Specialized | |
| Mounting Style | SMD/SMT | |
| Package / Case | WQFN-48 | |
| Core | nX-U16/100 | |
| Number of Cores | 1 Core | |
| Data Bus Width | 16 bit | |
| Maximum Clock Frequency | 24 MHz | |
| Operating Supply Voltage | 2.6 V to 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Data RAM Size | 8 kB | |
| Data ROM Size | 4 kB | |
| Development Kit | ML7456EVK | |
| Interface Type | GPIO, I2C, SPI, UART | |
| Memory Type | SRAM | |
| Number of I/Os | 15 I/O | |
| Product Type | Processors - Application Specialized | |
| Subcategory | Processors - Application Specialized | |
| Watchdog Timers | Watchdog Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?