Reference Only
ML7386GDZ05BX
RF Transmitter
Datasheet
ML7386GDZ05BX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | RF Transmitter | |
| Type | Wireless Transmitter | |
| Operating Frequency | 200 MHz to 972 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | WQFN-28 | |
| Mounting Style | SMD/SMT | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2 V | |
| Dimensions | 4 mm x 4 mm x 0.8 mm | |
| Interface Type | SPI | |
| Minimum Operating Temperature | - 40 C | |
| Modulation Technique | 2-FSK / MSK | |
| Operating Supply Current | 2 mA | |
| Output Power | 10 dBm | |
| Product Type | RF Transmitter | |
| Subcategory | Wireless & RF Integrated Circuits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?