
ML7223LAZ07F
Obsolete
I/O Controller Interface IC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | I/O Controller Interface IC | |
| Mounting Style | SMD/SMT | |
| Product | I/O Controllers | |
| Interface Type | I2C, I2S, SATA, SPI, UART, USB | |
| Supply Voltage - Max | 1.2 V, 2.5 V, 3.3 V | |
| Supply Voltage - Min | 1.2 V, 2.5 V, 3.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Operating Supply Voltage | 1.2 V, 2.5 V, 3.3 V | |
| PCIe Revision | 1.1 | |
| Product Type | I/O Controller Interface IC | |
| Subcategory | Interface ICs | |
| Tradename | Lapis | |
| Type | Input/Output Hub | |
| USB Revision | 2.0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?