Reference Only

ML7029MBZ0ATL

Obsolete
Interface - CODECs 1ch ADPCM Codec IC 3V; 8kHz; SSOP30

Manufacturer:

Mfr Part:
ML7029MBZ0ATL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInterface - CODECs
ProductPCM CODECs
TypeMultifunction ADPCM
Conversion Rate2048 kb/s
Interface TypeSerial
Number of ADCs1 ADC
Number of DACs1 DAC
Supply Voltage - Max3.6 V
Supply Voltage - Min2.7 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Mounting StyleSMD/SMT
Package / CaseSSOP-30
PackagingReel
Data Rate2048 kb/s
Operating Supply Current6 mA
Operating Supply Voltage2.7 V to 3.6 V
Product TypeCODECs
SubcategoryInterface ICs

Export and Environmental Classification

AttributeDescription
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?