Reference Only

ML67Q4061-1NNNTBZG3A

Obsolete
ARM Microcontrollers - MCU 128K Flash 16K RAM 16/32-bit ARM7TDMI

Manufacturer:

Mfr Part:
ML67Q4061-1NNNTBZG3A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryARM Microcontrollers - MCU
Mounting StyleSMD/SMT
CoreARM7TDMI
Program Memory Size128 kB
Data Bus Width32 bit
Maximum Clock Frequency33.33 MHz
Number of I/Os42 I/O
Data RAM Size16 kB
Supply Voltage - Min2.25 V
Supply Voltage - Max2.75 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Analog Supply Voltage3.3 V
Data ROM TypeFlash
I/O Voltage3.3 V
Product TypeARM Microcontrollers - MCU
ProductMCUs
Program Memory TypeFlash
SubcategoryMicrocontrollers - MCU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?