
ML67Q4050-1NNNTCZG3A
Obsolete
ARM Microcontrollers - MCU 16/32-BIT ARM7TDMI 64KB FLASH 16KB RAM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | ARM Microcontrollers - MCU | |
| Core | ARM7TDMI | |
| Program Memory Size | 64 kB | |
| Data Bus Width | 32 bit | |
| Maximum Clock Frequency | 33.33 MHz | |
| Number of I/Os | 42 I/O | |
| Data RAM Size | 16 kB | |
| Supply Voltage - Min | 2.25 V | |
| Supply Voltage - Max | 2.75 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Analog Supply Voltage | 3.3 V | |
| Data ROM Type | Flash | |
| I/O Voltage | 3.3 V | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | MCUs | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?