Reference Only
ML63Q2557-NNNTBZWBY
New Product
ARM Microcontrollers - MCU Solist-AI, 32-bit Microcontroller (Arm Cortex-M0+).
Datasheet
ML63Q2557-NNNTBZWBY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | ML63Q2500 | |
| Mounting Style | SMD/SMT | |
| Package / Case | TQFP-64 | |
| Core | ARM Cortex M0+ | |
| Program Memory Size | 256 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 12 bit | |
| Maximum Clock Frequency | 32.768 kHz | |
| Number of I/Os | 49 I/O | |
| Data RAM Size | 16 kB | |
| Supply Voltage - Min | 2.3 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Data RAM Type | RAM | |
| Interface Type | I2C | |
| Moisture Sensitive | Yes | |
| Number of ADC Channels | 12 Channel | |
| Number of Timers/Counters | 1 x 16 bit | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | 32-bit Microcontrollers | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU | |
| Tradename | Solist-AI | |
| Watchdog Timers | Watchdog Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991.a.2 |
| HTS | 8542310025 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?