Reference Only
ML630Q464-NNNTBZWAX
ARM Microcontrollers - MCU
Datasheet
ML630Q464-NNNTBZWAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | ARM Microcontrollers - MCU | |
| Mounting Style | SMD/SMT | |
| Package / Case | TQFP-100 | |
| Core | ARM Cortex M0+ | |
| Program Memory Size | 64 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 12 bit | |
| Maximum Clock Frequency | 24 MHz | |
| Number of I/Os | 38 I/O | |
| Data RAM Size | 8 kB | |
| Supply Voltage - Min | 1.8 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Data RAM Type | SRAM | |
| Data ROM Size | 2 kB | |
| Data ROM Type | EEPROM | |
| Development Kit | RB-D630Q466TB100 | |
| Interface Type | GPIO, I2C, SPI, UART, USB | |
| Number of ADC Channels | 12 Channel | |
| Number of Timers/Counters | 8 x 8 bit | |
| Operating Supply Voltage | 1.8 V to 3.6 V | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | MCUs | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU | |
| Watchdog Timers | Watchdog Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8542319000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?