Reference Only

ML62Q2045-NNNGDZW5BY

New Product
16-bit Microcontrollers - MCU ICs, Microcontrollers, LogiCoA , 16-bit Microcontroller (U16 Core).

Manufacturer:

Mfr Part:
ML62Q2045-NNNGDZW5BY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product Category16-bit Microcontrollers - MCU
CoreRISC
Program Memory Size32 kb
Data RAM Size2 kb
Package / CaseWQFN-24
Maximum Clock Frequency16 MHz
ADC Resolution12 bit
Number of I/Os19 I/O
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Bus Width16 bit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Data RAM TypeRAM
Interface TypeI2C, UART
Number of ADC Channels5 Channel
Number of Timers/Counters1 x 16 bit
Operating Supply Voltage4.5 V to 5.5 V
Product Type16-bit Microcontrollers - MCU
ProductMicrocontrollers
Program Memory TypeFlash
SubcategoryMicrocontrollers - MCU
Watchdog TimersWatchdog Timer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310020
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.63$1,630.00
$1.55$3,100.00
$1.52$7,600.00
Need more?