Reference Only

ML62Q1704-NNNTBZWBX

New Product
16-bit Microcontrollers - MCU .

Manufacturer:

Mfr Part:
ML62Q1704-NNNTBZWBX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product Category16-bit Microcontrollers - MCU
CoreRISC
Program Memory Size128 kB
Data RAM Size8 kB
Package / CaseTQFP-48
Maximum Clock Frequency1 MHz
ADC Resolution10 bit
Number of I/Os37 I/O
Supply Voltage - Min1.6 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Data Bus Width16 bit
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
DAC Resolution8 bit
Data RAM TypeRAM
Data ROM Size4 kB
Data ROM TypeROM
Interface TypeI2C, UART
Moisture SensitiveYes
Number of ADC Channels12 Channel
Number of Timers/Counters1 x 16 bit
Operating Supply Voltage1.6 V to 5.5 V
Product Type16-bit Microcontrollers - MCU
ProductMicrocontrollers
Program Memory TypeFlash
SubcategoryMicrocontrollers - MCU
Watchdog TimersWatchdog Timer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.59$2,590.00
Need more?